Part Details for TN6725A by Fairchild Semiconductor Corporation
Overview of TN6725A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TN6725A
TN6725A CAD Models
TN6725A Part Data Attributes
|
TN6725A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TN6725A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, NPN, Silicon, TO-226, TO-226, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for TN6725A
This table gives cross-reference parts and alternative options found for TN6725A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN6725A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN6725A | 1200mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, TO-226, 3 PIN | Rochester Electronics LLC | TN6725A vs TN6725A |
TN6725AD26Z | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, NPN, Silicon, TO-226 | Fairchild Semiconductor Corporation | TN6725A vs TN6725AD26Z |
TN6725AD75Z | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, NPN, Silicon, TO-226, | Fairchild Semiconductor Corporation | TN6725A vs TN6725AD75Z |