Part Details for TN8-32-1024-2 by Essentra Components
Overview of TN8-32-1024-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN8-32-1024-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN8-32-1024-2-ND
|
DigiKey | ROUND STANDOFF #10-24 NYLON 2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
466 In Stock |
|
$3.7177 / $5.1300 | Buy Now |
DISTI #
144-TN8-32-1024-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,2 inSpc, Standoff,Thrd Fem/ML,White,100/Bag RoHS: Compliant | 0 |
|
$5.2800 / $5.5000 | Order Now |
DISTI #
71185818
|
RS | Threaded Nylon/Brass Spacer, Natural, #10-24, 2.000" Spacer | Essentra Components TN8-32-1024-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $7.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Thread Length 7.1 mm (0.281 in) - Spacer Length 50.8 mm (2.000 in) RoHS: Compliant | 0 |
|
$3.2100 / $8.6600 | Buy Now |
DISTI #
RICTN8-32-1024-2
|
DB Roberts | StandoffThrd Fem/MLWht2 inSpc Standoff Thrd Fem/ML White | 0 |
|
RFQ |