Part Details for TN9269 by Spectrum Control
Overview of TN9269 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN9269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-TN9269
|
Mouser Electronics | RF Amplifier Standard RF Amp 450 Package | 0 |
|
$641.2700 / $651.3800 | Order Now |
Part Details for TN9269
TN9269 CAD Models
TN9269 Part Data Attributes:
|
TN9269
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TN9269
Spectrum Control
Wide Band Medium Power Amplifier, 10MHz Min, 1200MHz Max, SM3, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for TN9269
This table gives cross-reference parts and alternative options found for TN9269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN9269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN9269 | 10 MHz - 1200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SM3, 4 PIN | Spectrum Microwave | TN9269 vs TN9269 |