Part Details for TNA12HSAD-00L by ITT Interconnect Solutions
Overview of TNA12HSAD-00L by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TNA12HSAD-00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9638
|
Newark | Trident |Itt Cannon TNA12HSAD-00L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $24.6000 | Buy Now |
DISTI #
TNA12HSAD-00L-ND
|
DigiKey | CONN BACKSHELL ADPT SZ12 SILVER Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.5094 | Buy Now |
DISTI #
TNA12HSAD-00L
|
Avnet Americas | Connector Accessories Heat Shrink Adapter Shell Size 12 Nickel Zinc Alloy Single Pack - Bulk (Alt: TNA12HSAD-00L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2000 / $28.4345 | Buy Now |
DISTI #
965-TNA12HSAD-00L
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$21.4900 / $22.5000 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum RoHS: Compliant |
79 In Stock |
|
$19.7300 / $38.0200 | Buy Now |
DISTI #
TNA12HSAD-00L
|
Avnet Americas | Connector Accessories Heat Shrink Adapter Shell Size 12 Nickel Zinc Alloy Single Pack - Bulk (Alt: TNA12HSAD-00L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2000 / $28.4345 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum RoHS: Compliant |
79 In Stock |
|
$19.7300 / $38.0200 | Buy Now |