Part Details for TNA16HSAD-00L by ITT Interconnect Solutions
Overview of TNA16HSAD-00L by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TNA16HSAD-00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNA16HSAD-00L-ND
|
DigiKey | CONN BACKSHELL ADPT SZ16 SILVER Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.0222 | Buy Now |
DISTI #
TNA16HSAD-00L
|
Avnet Americas | Connector Accessory, Size 16, Adaptor, TNM Circular Connectors - Bulk (Alt: TNA16HSAD-00L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9375 / $37.9250 | Buy Now |
DISTI #
965-TNA16HSAD-00L
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$28.1600 / $29.3400 | Order Now |
|
Onlinecomponents.com | Heat Shrink Adapter for Trident Neptune Metal (TNM) Connectors - Shell Size 16 - 1.086" (27.58mm) Outside Diameter - Zinc Alloy With Nickel Plating. RoHS: Compliant |
100 In Stock |
|
$27.5800 / $50.9600 | Buy Now |
DISTI #
TNA16HSAD-00L
|
Avnet Americas | Connector Accessory, Size 16, Adaptor, TNM Circular Connectors - Bulk (Alt: TNA16HSAD-00L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9375 / $37.9250 | Buy Now |
|
Master Electronics | Heat Shrink Adapter for Trident Neptune Metal (TNM) Connectors - Shell Size 16 - 1.086" (27.58mm) Outside Diameter - Zinc Alloy With Nickel Plating. RoHS: Compliant |
100 In Stock |
|
$27.5800 / $50.9600 | Buy Now |