Part Details for TND314S-TL-2H by onsemi
Overview of TND314S-TL-2H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND314S-TL-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3103
|
Newark | Half Bridge Based Peripheral Driver |Onsemi TND314S-TL-2H RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $0.9310 | Buy Now |
DISTI #
TND314S-TL-2H
|
Avnet Americas | MOSFET DRVR 1A 2-OUT Inv 8-Pin SOIC T/R - Tape and Reel (Alt: TND314S-TL-2H) RoHS: Compliant Min Qty: 553 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3440 Partner Stock |
|
$0.5610 / $0.6695 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3440 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for TND314S-TL-2H
TND314S-TL-2H CAD Models
TND314S-TL-2H Part Data Attributes
|
TND314S-TL-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TND314S-TL-2H
onsemi
Excellent Power Device, Dual inverter driver for general purpose, Dual SOIC8, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 751CR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |