Part Details for TND315S-TL-2H by onsemi
Overview of TND315S-TL-2H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND315S-TL-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3104
|
Newark | Half Bridge Based Peripheral Driver |Onsemi TND315S-TL-2H RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7330 | Buy Now |
DISTI #
TND315S-TL-2H
|
Avnet Americas | EXPD DRIVER 1A 25V - Tape and Reel (Alt: TND315S-TL-2H) RoHS: Compliant Min Qty: 655 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32938 Partner Stock |
|
$0.4739 / $0.5657 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32938 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for TND315S-TL-2H
TND315S-TL-2H CAD Models
TND315S-TL-2H Part Data Attributes
|
TND315S-TL-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TND315S-TL-2H
onsemi
Excellent Power Device, Dual buffer driver for general purpose, Dual SOIC8, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751CR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |