Part Details for TNM4-9.5-25-1 by Essentra Components
Overview of TNM4-9.5-25-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM4-9.5-25-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNM4-9.5-25-1-ND
|
DigiKey | ROUND STANDOFF M4 NYLON 25MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$2.8382 / $3.2200 | Buy Now |
DISTI #
144-TNM4-9.5-25-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,25MM Spc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$5.0100 / $5.0400 | Order Now |
DISTI #
71185850
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,.984 in, 25.0 mm Spacer, M4 | Essentra Components TNM4-9.5-25-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - M4 - Spacer Length 25.0 mm (0.984 in) RoHS: Compliant | 0 |
|
$2.9400 / $8.1100 | Buy Now |
DISTI #
RICTNM4-9.5-25-1
|
DB Roberts | StandoffThrd Fem/FemWht25MM Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |