Part Details for TNPW040256R2BEED by Vishay Intertechnologies
Overview of TNPW040256R2BEED by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW040256R2BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8478
|
Newark | Fixed Resistor, Thin Film, 0.1W, 56.2Ohm, 50V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0402 |Vishay TNPW040256R2BEED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.4970 | Buy Now |
DISTI #
TNPW040256R2BEED
|
Avnet Americas | TNPW0402 56R2 0.1% T-9 ET7 E3 - Tape and Reel (Alt: TNPW040256R2BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 / $0.0877 | Buy Now |
DISTI #
71-TNPW040256R2BEED
|
Mouser Electronics | Thin Film Resistors - SMD 56.2ohm .1% 25ppm RoHS: Compliant | 7915 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0813 | Buy Now |
Part Details for TNPW040256R2BEED
TNPW040256R2BEED CAD Models
TNPW040256R2BEED Part Data Attributes
|
TNPW040256R2BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040256R2BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW040256R2BEED
This table gives cross-reference parts and alternative options found for TNPW040256R2BEED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040256R2BEED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD1356R2 | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW040256R2BEED vs RT0402BRD1356R2 |
RT0402WRD0756R2 | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040256R2BEED vs RT0402WRD0756R2 |
RT0402BCD56R2 | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW040256R2BEED vs RT0402BCD56R2 |
RT0402BRD0756R2 | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040256R2BEED vs RT0402BRD0756R2 |
RB04BTP56R2 | Fixed Resistor, Thin Film, 0.0625W, 56.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040256R2BEED vs RB04BTP56R2 |