TNPW060310K2BEEA
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of TNPW060310K2BEEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW060310K2BEEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-1987-1-ND
DigiKey RES 10.2K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10844
In Stock
  • 1 $0.3800
  • 10 $0.2720
  • 50 $0.2098
  • 100 $0.1863
  • 500 $0.1394
  • 1,000 $0.1224
  • 5,000 $0.1037
$0.1037 / $0.3800 Buy Now

CAD Models for TNPW060310K2BEEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW060310K2BEEA by Vishay Dale

TNPW060310K2BEEA
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
JESD-609 Code
e3
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW060310K2BEEA
    Vishay Dale
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TNPW060310K2BEEA

This table gives cross-reference parts and alternative options found for TNPW060310K2BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060310K2BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW060310K2BEEN RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Dale TNPW060310K2BEEA vs TNPW060310K2BEEN
TNPW060310K2BETA RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale TNPW060310K2BEEA vs TNPW060310K2BETA
Part Number Description Manufacturer Compare
TNPW060310K2BEEN RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Dale TNPW060310K2BEEA vs TNPW060310K2BEEN
TNPW060310K2BETA RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale TNPW060310K2BEEA vs TNPW060310K2BETA

Related Parts for TNPW060310K2BEEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW060310K2BEEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW060310K2BEEA by Vishay Dale

Select Manufacturer
Which Manufacturer of TNPW060310K2BEEA would you like to use for your alert(s)?
  • Please alert me when TNPW060310K2BEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW060310K2BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW060310K2BEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW060310K2BEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW060310K2BEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW060310K2BEEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: