Part Details for TNPW060319K1BEEN by Vishay Intertechnologies
Overview of TNPW060319K1BEEN by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060319K1BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2367
|
Newark | Tnpw0603 19K1 0.1% T-9 E52 E3 |Vishay TNPW060319K1BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW060319K1BEEN
|
Avnet Americas | SMD Chip Resistor, 19.1 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060319K1BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1216 / $0.1375 | Buy Now |
DISTI #
71-TNPW060319K1BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 19.1Kohms .1% 25ppm RoHS: Compliant | 1269 |
|
$0.2870 / $0.7900 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 19.1 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 1000Reel |
|
$0.1310 / $0.1440 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
DISTI #
TNPW060319K1BEEN
|
TTI | Thin Film Resistors - SMD 19.1Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1350 / $0.1550 | Buy Now |
DISTI #
TNPW060319K1BEEN
|
Avnet Abacus | SMD Chip Resistor, 19.1 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060319K1BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603902436
|
Chip1Stop | Res Thin Film 0603 19.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant | 847 |
|
$0.1616 / $0.2080 | Buy Now |
|
LCSC | 100mW Thin Film Resistor 25ppm/ 0.1% 19.1k 0603 Chip Resistor - Surface Mount ROHS | 421 |
|
$0.0764 / $0.1320 | Buy Now |
Part Details for TNPW060319K1BEEN
TNPW060319K1BEEN CAD Models
TNPW060319K1BEEN Part Data Attributes
|
TNPW060319K1BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060319K1BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060319K1BEEN
This table gives cross-reference parts and alternative options found for TNPW060319K1BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060319K1BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062441913L | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060319K1BEEN vs 239062441913L |
9T06031A1912WAPF3 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060319K1BEEN vs 9T06031A1912WAPF3 |
RT0603BRD0719K1 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060319K1BEEN vs RT0603BRD0719K1 |
MCT06030D1912BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 19100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060319K1BEEN vs MCT06030D1912BP500 |
TNPW060319K1BETA0H | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060319K1BEEN vs TNPW060319K1BETA0H |
M1106030D1912BP100 | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW060319K1BEEN vs M1106030D1912BP100 |
RTF161912A25PPM | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060319K1BEEN vs RTF161912A25PPM |
239062431913L | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060319K1BEEN vs 239062431913L |
239060431913 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060319K1BEEN vs 239060431913 |
RT0603BRD1019K1 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060319K1BEEN vs RT0603BRD1019K1 |