Part Details for TNPW06031K32BEEA by Vishay Intertechnologies
Overview of TNPW06031K32BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06031K32BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06031K32BEEA
|
Avnet Americas | High Stability Thin Film Resistor 0603 1.32K Ohm 0.1% 1/8W ±25ppm/°C Paper T/R - Tape and Reel (Alt: TNPW06031K32BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW06031K32BEEA
|
TTI | Thin Film Resistors - SMD 1.32K OHM .1% 25PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1110 | Buy Now |
Part Details for TNPW06031K32BEEA
TNPW06031K32BEEA CAD Models
TNPW06031K32BEEA Part Data Attributes
|
TNPW06031K32BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06031K32BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06031K32BEEA
This table gives cross-reference parts and alternative options found for TNPW06031K32BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K32BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTP1321 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06031K32BEEA vs RB06BTP1321 |
RT0603BRD131K32 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K32BEEA vs RT0603BRD131K32 |
RT0603BRD101K32 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K32BEEA vs RT0603BRD101K32 |
RT0603WRD101K32L | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K32BEEA vs RT0603WRD101K32L |
RT0603BRD071K32 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06031K32BEEA vs RT0603BRD071K32 |
TNPW-06031K320.1%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06031K32BEEA vs TNPW-06031K320.1%T-9RT6 |
RT0603BRD101K32L | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K32BEEA vs RT0603BRD101K32L |
RT0603WRD131K32L | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K32BEEA vs RT0603WRD131K32L |
RT0603WRD071K32L | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06031K32BEEA vs RT0603WRD071K32L |
TNPW06031K320.1%T-9E52E3 | Fixed Resistor, Thin Film, 0.1W, 1320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06031K32BEEA vs TNPW06031K320.1%T-9E52E3 |