Part Details for TNPW080512K1BECN by Vishay Intertechnologies
Overview of TNPW080512K1BECN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080512K1BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5236
|
Newark | Tnpw-0805 12.1K 0.1% T-9 R52 |Vishay TNPW080512K1BECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8910 | Buy Now |
DISTI #
98AH6154
|
Newark | Tnpw-0805 12.1K 0.1% T-9 R52 Rohs Compliant: No |Vishay TNPW080512K1BECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW080512K1BECN
|
Avnet Americas | TNPW-0805 12.1K 0.1% T-9 R52 - Tape and Reel (Alt: TNPW080512K1BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1001 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6440 | Buy Now |
Part Details for TNPW080512K1BECN
TNPW080512K1BECN CAD Models
TNPW080512K1BECN Part Data Attributes
|
TNPW080512K1BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080512K1BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080512K1BECN
This table gives cross-reference parts and alternative options found for TNPW080512K1BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080512K1BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080512K1BEEN | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080512K1BECN vs TNPW080512K1BEEN |
9T08052A1212WAPF4 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080512K1BECN vs 9T08052A1212WAPF4 |
MCU08050D1212BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 12100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080512K1BECN vs MCU08050D1212BP500 |
RT0805BRD0712K1 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080512K1BECN vs RT0805BRD0712K1 |
CMF080512K10.1%25PPM/KKP | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | TNPW080512K1BECN vs CMF080512K10.1%25PPM/KKP |
9T08052A1212BAPF4 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080512K1BECN vs 9T08052A1212BAPF4 |
TNPW080512K1BEEA | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW080512K1BECN vs TNPW080512K1BEEA |
MCU08050D1212BP100 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080512K1BECN vs MCU08050D1212BP100 |
239060131213 | Res,SMT,Thin Film,12.1K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW080512K1BECN vs 239060131213 |
RT0805WRD0712K1 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080512K1BECN vs RT0805WRD0712K1 |