-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5400
|
Newark | Tnpw0805 14K7 0.1% T-9 E52 E3 |Vishay TNPW080514K7BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW080514K7BEEN
|
Avnet Americas | Res Thin Film 0805 14.7K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080514K7BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0612 | Buy Now |
DISTI #
71-TNPW080514K7BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 14.7Kohms .1% 25ppm RoHS: Compliant | 1847 |
|
$0.2870 / $0.8300 | Buy Now |
|
Future Electronics | 0805 14.7K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 1000Reel |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
TNPW080514K7BEEN
|
TTI | Thin Film Resistors - SMD 14.7Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2870 | Buy Now |
DISTI #
C1S803603902922
|
Chip1Stop | Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant | 203 |
|
$0.4130 | Buy Now |
DISTI #
C1S803604999332
|
Chip1Stop | Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant | 31 |
|
$0.2736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080514K7BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080514K7BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080514K7BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080514K7BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10BTP1472 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080514K7BEEN vs RB10BTP1472 |
239062131473L | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080514K7BEEN vs 239062131473L |
MCU08050D1472BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 14700 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080514K7BEEN vs MCU08050D1472BP100 |
9T08052A1472WAPF4 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080514K7BEEN vs 9T08052A1472WAPF4 |
RT0805WRD0714K7 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080514K7BEEN vs RT0805WRD0714K7 |
9T08052A1472WAPFT | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080514K7BEEN vs 9T08052A1472WAPFT |
RT0805WRD1314K7 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080514K7BEEN vs RT0805WRD1314K7 |
9T08052A1472BAPF3 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080514K7BEEN vs 9T08052A1472BAPF3 |
RT0805BCD14K7 | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080514K7BEEN vs RT0805BCD14K7 |
239060131473L | Fixed Resistor, Thin Film, 0.125W, 14700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080514K7BEEN vs 239060131473L |