-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08051K00BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8463
|
Newark | Res, Thin Film, 1K, 0.1%, 0.125W, 0805, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:150Vrohs Compliant: Yes |Vishay TNPW08051K00BEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2011 |
|
$0.2070 / $0.5500 | Buy Now |
DISTI #
84M8464
|
Newark | Res, Thin Film, 1K, 0.1%, 0.125W, 0805, Reel, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW08051K00BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1630 | Buy Now |
DISTI #
TNPW08051K00BEEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW08051K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1177 / $0.1666 | Buy Now |
DISTI #
84M8463
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 84M8463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2011 Partner Stock |
|
$0.2320 / $0.5200 | Buy Now |
|
Bristol Electronics | 11983 |
|
RFQ | ||
DISTI #
TNPW08051K00BEEA
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 01 200 mW 0805 2012 Metric Thin Film High Stability (Alt: TNPW08051K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TNPW08051K00BEEA
|
Avnet Asia | SMD Chip Resistor, 1 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW08051K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | GEG. ROLLE, ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW08051K00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051K00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW08051K00BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08051K00BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW08051K00BETA | Vishay Intertechnologies | $51.2977 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs TNPW08051K00BETA |
MCU08050D1001BP100 | Vishay Intertechnologies | $0.2246 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs MCU08050D1001BP100 |
MCU0805MD1001BP100 | Vishay Intertechnologies | $0.1920 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs MCU0805MD1001BP100 |
MCU08050D1001BP500 | Vishay Intertechnologies | $0.1915 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs MCU08050D1001BP500 |
TNPW08051K00BEEN | Vishay Intertechnologies | $0.3582 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs TNPW08051K00BEEN |
TNPW08051K00BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K00BEEA vs TNPW08051K00BECN |