Part Details for TNPW080530K1DETA by Vishay Intertechnologies
Overview of TNPW080530K1DETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080530K1DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7734
|
Newark | Tnpw, 0805, 30.1 Kohm, 0.5%, 25 Ppm Rohs Compliant: No |Vishay TNPW080530K1DETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2150 | Buy Now |
DISTI #
TNPW080530K1DETA
|
Avnet Americas | TNPW-0805 30.1K 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW080530K1DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1762 | Buy Now |
|
Bristol Electronics | 6415 |
|
RFQ |
Part Details for TNPW080530K1DETA
TNPW080530K1DETA CAD Models
TNPW080530K1DETA Part Data Attributes
|
TNPW080530K1DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080530K1DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080530K1DETA
This table gives cross-reference parts and alternative options found for TNPW080530K1DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080530K1DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D3012DPW00 | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 30100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080530K1DETA vs MCU08050D3012DPW00 |
RB10DTP3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1DETA vs RB10DTP3012 |
TNPW080530K1DEEA | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080530K1DETA vs TNPW080530K1DEEA |
239060163013 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW080530K1DETA vs 239060163013 |
RT0805DRD0730K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1DETA vs RT0805DRD0730K1 |
M1208050D3012DP500 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080530K1DETA vs M1208050D3012DP500 |
RTF123012B25PPM | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW080530K1DETA vs RTF123012B25PPM |
TNPW080530K1DEEC | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080530K1DETA vs TNPW080530K1DEEC |
RT0805DRD1330K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1DETA vs RT0805DRD1330K1 |
RB10DBP3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1DETA vs RB10DBP3012 |