Part Details for TNPW080530K1FETA by Vishay Intertechnologies
Overview of TNPW080530K1FETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080530K1FETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7736
|
Newark | Tnpw, 0805, 30.1 Kohm, 1%, 25 Ppm |Vishay TNPW080530K1FETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
TNPW080530K1FETA
|
Avnet Americas | TNPW-0805 30.1K 1% T-9 RT1 - Tape and Reel (Alt: TNPW080530K1FETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.1586 | Buy Now |
DISTI #
71-TNPW080530K1FETA
|
Mouser Electronics | Thin Film Resistors - SMD 30.1Kohms 1% 25ppm RoHS: Not Compliant | 3479 |
|
$0.1420 / $0.5200 | Buy Now |
Part Details for TNPW080530K1FETA
TNPW080530K1FETA CAD Models
TNPW080530K1FETA Part Data Attributes
|
TNPW080530K1FETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080530K1FETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080530K1FETA
This table gives cross-reference parts and alternative options found for TNPW080530K1FETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080530K1FETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060173013 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW080530K1FETA vs 239060173013 |
RB10FBP3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1FETA vs RB10FBP3012 |
TNPW-080530.1K1%T-9RT6 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW080530K1FETA vs TNPW-080530.1K1%T-9RT6 |
RT0805FRD1330K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080530K1FETA vs RT0805FRD1330K1 |
TNPW080530K1FEEA | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080530K1FETA vs TNPW080530K1FEEA |