There are no models available for this part yet.
Overview of TNPW080530K1FHTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW080530K1FHTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW080530K1FHTA
|
Avnet Americas | TNPW-0805 30.1K 1% T-2 RT1 - Tape and Reel (Alt: TNPW080530K1FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1410 | Buy Now | |
Future Electronics | RES 30.1K OHM 1% 1/8W 0805 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1370 | Buy Now |
CAD Models for TNPW080530K1FHTA by Vishay Intertechnologies
Part Data Attributes for TNPW080530K1FHTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for TNPW080530K1FHTA
This table gives cross-reference parts and alternative options found for TNPW080530K1FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080530K1FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042173013L | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080530K1FHTA vs 239042173013L |
RT0805FRE1330K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1FHTA vs RT0805FRE1330K1 |
RT0805FRE0730K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1FHTA vs RT0805FRE0730K1 |
MCU08050C3012FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 30100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080530K1FHTA vs MCU08050C3012FP500 |
RB10FBS3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1FHTA vs RB10FBS3012 |
RT0805FCE30K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | TNPW080530K1FHTA vs RT0805FCE30K1 |
RB10FTS3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1FHTA vs RB10FTS3012 |
RT0805FRE1030K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1FHTA vs RT0805FRE1030K1 |
MCU08050C3012FP500 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080530K1FHTA vs MCU08050C3012FP500 |