Part Details for TNPW080575K9BETA by Vishay Intertechnologies
Overview of TNPW080575K9BETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080575K9BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7597
|
Newark | Tnpw-0805 75.9K 0.1% T-9 Rt1 |Vishay TNPW080575K9BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW080575K9BETA
|
Avnet Americas | TNPW-0805 75.9K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080575K9BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.2241 | Buy Now |
DISTI #
71-TNPW080575K9BETA
|
Mouser Electronics | Thin Film Resistors - SMD 75.9Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3180 | Order Now |
DISTI #
TNPW080575K9BETA
|
TTI | Thin Film Resistors - SMD 75.9Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3150 | Buy Now |
Part Details for TNPW080575K9BETA
TNPW080575K9BETA CAD Models
TNPW080575K9BETA Part Data Attributes
|
TNPW080575K9BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080575K9BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080575K9BETA
This table gives cross-reference parts and alternative options found for TNPW080575K9BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080575K9BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080575K9BEEA | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW080575K9BETA vs TNPW080575K9BEEA |
RT0805BRD0775K9 | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080575K9BETA vs RT0805BRD0775K9 |
RB10BTP7592 | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080575K9BETA vs RB10BTP7592 |
9T08052A7592BAPFT | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080575K9BETA vs 9T08052A7592BAPFT |
239064137593L | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080575K9BETA vs 239064137593L |
RB10BBP7592 | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080575K9BETA vs RB10BBP7592 |
9T08052A7592WAPF4 | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080575K9BETA vs 9T08052A7592WAPF4 |
RT0805BRD1375K9 | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080575K9BETA vs RT0805BRD1375K9 |
9T08052A7592WAPFT | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080575K9BETA vs 9T08052A7592WAPFT |
RT0805WRD1075K9L | Fixed Resistor, Thin Film, 0.125W, 75900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080575K9BETA vs RT0805WRD1075K9L |