Part Details for TNPW1206118KBETY by Vishay Intertechnologies
Overview of TNPW1206118KBETY by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206118KBETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9188
|
Newark | Tnpw, 1206, 118 Kohm, 0.1%, 25 Ppm |Vishay TNPW1206118KBETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW1206118KBETY
|
Avnet Americas | TNPW-1206 118K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW1206118KBETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2989 / $0.3185 | Buy Now |
DISTI #
71-TNPW1206118KBETY
|
Mouser Electronics | Thin Film Resistors - SMD 118Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2700 / $1.2900 | Order Now |