Part Details for TNPW1206126RBEEA by Vishay Intertechnologies
Overview of TNPW1206126RBEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206126RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206126RBEEA
|
Avnet Americas | Res Thin Film 1206 126 Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206126RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1625 | Buy Now |
DISTI #
71-TNPW1206126RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 126ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
DISTI #
TNPW1206126RBEEA
|
TTI | Thin Film Resistors - SMD 126ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
Part Details for TNPW1206126RBEEA
TNPW1206126RBEEA CAD Models
TNPW1206126RBEEA Part Data Attributes
|
TNPW1206126RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206126RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 126 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206126RBEEA
This table gives cross-reference parts and alternative options found for TNPW1206126RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206126RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065141261L | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 239065141261L |
CMF1206126R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206126RBEEA vs CMF1206126R+-0.05%TCR25 |
RT1206WRD10126RL | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs RT1206WRD10126RL |
RT1206WRD13126RL | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs RT1206WRD13126RL |
9T12063A1260WAPFT | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 9T12063A1260WAPFT |
CMF1206126R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206126RBEEA vs CMF1206126R+-0.1%TCR25 |
9T12063A1260WAPF3 | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 9T12063A1260WAPF3 |
239061141261L | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 239061141261L |
239063141261L | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 239063141261L |
239063131261L | Fixed Resistor, Thin Film, 0.25W, 126ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206126RBEEA vs 239063131261L |