Part Details for TNPW1206147RBYEA by Vishay Intertechnologies
Overview of TNPW1206147RBYEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206147RBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206147RBYEA
|
Avnet Americas | TNPW1206 147R 0.1% T-13 ET1 E3 - Tape and Reel (Alt: TNPW1206147RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4511 / $0.5089 | Buy Now |
DISTI #
71-TNPW1206147RBYEA
|
Mouser Electronics | Thin Film Resistors - SMD Passive Components | 0 |
|
$0.4670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for TNPW1206147RBYEA
TNPW1206147RBYEA CAD Models
TNPW1206147RBYEA Part Data Attributes
|
TNPW1206147RBYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206147RBYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206147RBYEA
This table gives cross-reference parts and alternative options found for TNPW1206147RBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206147RBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1470BCPF4 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBYEA vs 9T12063A1470BCPF4 |
9T12063A1470WCPFT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBYEA vs 9T12063A1470WCPFT |
CMF1206147R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206147RBYEA vs CMF1206147R+-0.05%TCR10 |
239083131471L | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBYEA vs 239083131471L |
9T12063A1470WCPF3 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBYEA vs 9T12063A1470WCPF3 |