Part Details for TNY174PG by Power Integrations
Overview of TNY174PG by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNY174PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNY174PG
|
Avnet Americas | 8.5 W (85-265 VAC) 11 W (230 VAC) - Rail/Tube (Alt: TNY174PG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
869-TNY174PG
|
Mouser Electronics | AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) RoHS: Compliant | 0 |
|
$0.5500 / $1.3600 | Order Now |
Part Details for TNY174PG
TNY174PG CAD Models
TNY174PG Part Data Attributes
|
TNY174PG
Power Integrations
Buy Now
|
Compare Parts:
TNY174PG
Power Integrations
|
Samacsys Manufacturer | Power Integrations |