Part Details for TNY267PN0270 by Power Integrations
Overview of TNY267PN0270 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNY267PN0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNY267PN0270
|
Avnet Asia | 12 W (85-265 VAC) 19 W (230 VAC) (Alt: TNY267PN0270) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |