Part Details for TNY274PG by Power Integrations
Overview of TNY274PG by Power Integrations
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TNY274PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1358
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:8.5W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TNY274PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$0.5860 / $0.9360 | Buy Now |
DISTI #
596-1258-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2419 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
DISTI #
TNY274PG
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY274PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
869-TNY274PG
|
Mouser Electronics | AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) RoHS: Compliant | 12343 |
|
$0.5630 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5490 | Buy Now |
DISTI #
TNY274PG
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY274PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
TNY274PG
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-C (Alt: TNY274PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT OVP OTP HV 8DIP | 11500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8DIP | 1464 |
|
$0.5089 / $0.8715 | Buy Now |
DISTI #
TNY274PG
|
EBV Elektronik | Off Line Switcher 7-Pin PDIP-C (Alt: TNY274PG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TNY274PG
TNY274PG CAD Models
TNY274PG Part Data Attributes:
|
TNY274PG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY274PG
Power Integrations
Switching Regulator, 0.267A, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |