-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.3A, 140kHz Switching Freq-Max, PDSO7, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2104
|
Newark | Ac/Dc Converter, 15W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd, No. Of Pins:8Pins, Power Rating Max:15W, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Power Integrations TNY275GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2877 |
|
$0.8360 / $1.1700 | Buy Now |
DISTI #
596-1110-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18289 In Stock |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
TNY275GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-C T/R - Tape and Reel (Alt: TNY275GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
869-TNY275GN-TL
|
Mouser Electronics | AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC RoHS: Compliant | 15975 |
|
$0.6250 / $1.0000 | Buy Now |
|
Future Electronics | TNY274-280 Series 700 V 65 % 140 kHz Energy-Efficient Off-Line Switcher - SMD-8C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6450 | Buy Now |
DISTI #
TNY275GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-C T/R - Tape and Reel (Alt: TNY275GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
TNY275GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-C T/R (Alt: TNY275GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT OVP OTP HV 8SMD | 3000 |
|
RFQ | |
DISTI #
TNY275GN-TL
|
EBV Elektronik | Conv AC-DC Single Flyback 85VAC to 265VAC 7-Pin SMD-8C T/R (Alt: TNY275GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | EBV - 6000 |
|
Buy Now | |
DISTI #
3582542
|
element14 Asia-Pacific | AC/DC CONVERTER, 15W, 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2881 |
|
$0.7682 / $1.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY275GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY275GN-TL
Power Integrations
Switching Regulator, Current-mode, 0.3A, 140kHz Switching Freq-Max, PDSO7, SMD-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |