Datasheets
TNY275PN by:

Switching Regulator, Current-mode, 0.294A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7

Part Details for TNY275PN by Power Integrations

Overview of TNY275PN by Power Integrations

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNY275PN

Part # Distributor Description Stock Price Buy
DISTI # 15AJ6575
Newark Ac/Dc Conv, Flyback, -40 To 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip-8C, No. Of Pins:7Pins, Power Rating Max:11.5W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TNY275PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 986
  • 1 $0.9780
  • 10 $0.8940
  • 100 $0.8110
  • 500 $0.7490
  • 1,000 $0.6860
  • 2,500 $0.6490
  • 10,000 $0.6100
$0.6100 / $0.9780 Buy Now
DISTI # 596-1091-5-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 4553
In Stock
  • 1 $0.9400
  • 100 $0.7800
  • 1,000 $0.6600
  • 10,000 $0.5875
$0.5875 / $0.9400 Buy Now
DISTI # TNY275PN
Avnet Americas Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY275PN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.8460
  • 2,000 $0.7990
  • 4,000 $0.7520
  • 6,000 $0.7050
  • 8,000 $0.6580
$0.6580 / $0.8460 Buy Now
DISTI # 869-TNY275PN
Mouser Electronics AC/DC Converters 11.5W 85-265 VAC 15W/230 VAC RoHS: Compliant 1195
  • 1 $1.6300
  • 10 $1.4700
  • 50 $1.3900
  • 100 $1.1400
  • 250 $1.0700
  • 500 $0.9460
  • 1,000 $0.7470
  • 2,500 $0.6810
  • 5,000 $0.6570
$0.6570 / $1.6300 Buy Now
Future Electronics TNY275 Series 700 V 132kHz Energy Efficient Off-line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 850
Tube
  • 50 $0.7600
  • 200 $0.7250
  • 750 $0.6950
  • 1,250 $0.6800
  • 2,500 $0.6450
$0.6450 / $0.7600 Buy Now
DISTI # TNY275PN
Avnet Americas Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: TNY275PN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.8460
  • 2,000 $0.7990
  • 4,000 $0.7520
  • 6,000 $0.7050
  • 8,000 $0.6580
$0.6580 / $0.8460 Buy Now
DISTI # TNY275PN
TME IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 101
  • 1 $1.5200
  • 3 $1.3500
  • 10 $1.2200
  • 50 $1.1200
$1.1200 / $1.5200 Buy Now
Ameya Holding Limited   Min Qty: 50 880
  • 50 $1.0095
  • 250 $0.9085
$0.9085 / $1.0095 Buy Now
DISTI # TNY275PN
Avnet Asia Off Line Switcher 7-Pin PDIP-C (Alt: TNY275PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days 5000
RFQ
Chip1Cloud IC OFFLINE SWIT OVP OTP HV 8DIP 50418
RFQ
DISTI # TNY275PN
EBV Elektronik AC / DC Converter, Flyback, 85 to 265 VAC, DIP-8C, 11.5W, -40 �C to 125 �C (Alt: TNY275PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days EBV - 1850
Buy Now
DISTI # 3618147
element14 Asia-Pacific AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each 986
  • 1 $1.7247
  • 10 $1.5544
  • 50 $1.4730
  • 100 $1.2065
  • 250 $1.1325
  • 500 $0.9993
  • 1,000 $0.7920
  • 2,500 $0.7224
$0.7224 / $1.7247 Buy Now
DISTI # 3618147
Farnell AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each 986
  • 1 $1.8731
  • 10 $1.5337
  • 50 $1.3954
  • 100 $1.1465
  • 250 $1.0761
  • 500 $0.9517
  • 1,000 $0.7518
  • 2,500 $0.6839
$0.6839 / $1.8731 Buy Now
LCSC 700V 132kHz DIP-8C AC-DC Controllers Regulators ROHS 921
  • 1 $0.7819
  • 10 $0.6460
  • 50 $0.5612
  • 100 $0.4940
  • 500 $0.4531
  • 1,000 $0.4326
$0.4326 / $0.7819 Buy Now
Win Source Electronics IC OFFLINE SWIT OVP OTP HV 8DIP 50418
  • 85 $0.5940
  • 210 $0.4870
  • 320 $0.4720
  • 440 $0.4570
  • 570 $0.4420
  • 760 $0.3960
$0.3960 / $0.5940 Buy Now

Part Details for TNY275PN

TNY275PN CAD Models

TNY275PN Part Data Attributes:

TNY275PN Power Integrations
Buy Now Datasheet
Compare Parts:
TNY275PN Power Integrations Switching Regulator, Current-mode, 0.294A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POWER INTEGRATIONS INC
Part Package Code DIP
Package Description DIP-7
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Power Integrations
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDIP-T7
JESD-609 Code e3
Length 9.575 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP7/8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 265 V
Supply Voltage-Min (Vsup) 85 V
Supply Voltage-Nom (Vsup) 230 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.6V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

TNY275PN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNY275PN by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNY275PN by Power Integrations

  • Please alert me when TNY275PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TNY275PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNY275PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TNY275PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNY275PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNY275PN by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: