-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.588A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNY278PN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8730
|
Newark | Ac/Dc Conv, Flyback, 28W, -40 To 150Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:28W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TNY278PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1739 |
|
$0.9770 / $1.4700 | Buy Now |
DISTI #
TNY278PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8C Min Qty: 1 | 404 |
|
$1.0500 / $1.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | 700V 132kHz DIP-8C AC-DC Controllers and Regulators ROHS | 3779 |
|
$0.5252 / $0.9658 | Buy Now |
DISTI #
TNY278PN
|
EBV Elektronik | Universal Input CV Adapter 7-Pin PDIP-C (Alt: TNY278PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 6250 |
|
Buy Now | |
|
LCSC | 700V 132kHz DIP-8C AC-DC Controllers and Regulators ROHS | 3835 |
|
$0.5635 / $1.0233 | Buy Now |
|
New Advantage Corporation | TNY Series 132 kHz 28 W Flyback Through Hole Off-Line Switcher - DIP-8C RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$1.0500 / $1.1300 | Buy Now |
|
Win Source Electronics | AC to DC Switching Converter Flyback 7-Pin PDIP-C / IC OFFLINE SWIT OVP OTP HV 8DIP | 13893 |
|
$0.5071 / $0.6549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY278PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY278PN
Power Integrations
Switching Regulator, Current-mode, 0.588A, 140kHz Switching Freq-Max, PDIP7, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |