Part Details for TNY279GN by Power Integrations
Overview of TNY279GN by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNY279GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1756
|
Newark | Ac/Dc Converter, Flyback, Smdip-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:25W, Topology:-, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Power Integrations TNY279GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.4700 | Buy Now |
DISTI #
596-1789-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
ComSIT USA | ENERGY-EFFICIENT, OFF-LINE SWITCHER Switching Regulator, Current-mode, 0.709A, 140kHz Switching Freq-Max, PDSO7 RoHS: Compliant | Europe - 40 |
|
RFQ |