Power Circuits
TNY378GN
Power Integrations
Description: Switching Regulator, 0.779A, 280kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7

Overview of TNY378GN by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TNY378GN by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNY378GN by Power Integrations

TNY378GN
Power Integrations
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8/7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-609 Code
e3
Qualification Status
Not Qualified
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Want to compare parts?
  1. TNY378GN
    Power Integrations
    Switching Regulator, 0.779A, 280kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
    VS

Alternate Parts for TNY378GN

This table gives cross-reference parts and alternative options found for TNY378GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY378GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNY378GN-TL Switching Regulator, 0.779A, 280kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 Power Integrations TNY378GN vs TNY378GN-TL

Related Parts for TNY378GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNY378GN by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNY378GN by Power Integrations

Select Manufacturer
Which Manufacturer of TNY378GN would you like to use for your alert(s)?
  • Please alert me when TNY378GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNY378GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNY378GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNY378GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNY378GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNY378GN by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: