Part Details for TNY380GN-TL by Power Integrations
Overview of TNY380GN-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNY380GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-TNY380GN-TL
|
Mouser Electronics | AC/DC Converters 35 W (85-265 VAC) 45 W (230 VAC) RoHS: Compliant | 93 |
|
$1.2200 / $2.7200 | Buy Now |
|
Future Electronics | AC-DC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
TNY380GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SMD-8C Min Qty: 1 | 0 |
|
$1.3700 / $2.2100 | RFQ |
DISTI #
TNY380GN-TL
|
Avnet Asia | Off-Line Switcher 7-Pin SMD-C T/R (Alt: TNY380GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TNY380GN-TL
|
EBV Elektronik | (Alt: TNY380GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TNY380GN-TL
TNY380GN-TL CAD Models
TNY380GN-TL Part Data Attributes
|
TNY380GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY380GN-TL
Power Integrations
Switching Regulator, 1.063A, 280kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 4 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE MATTE TIN |