There are no models available for this part yet.
Overview of TO-11-070 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-11-070 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TO-11-070-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.070" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1619 In Stock |
|
$0.0388 / $0.3100 | Buy Now | |
DISTI #
749-TO-11-070
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-11 Round .1 in OD RoHS: Compliant | 11498 |
|
$0.0380 / $0.1500 | Buy Now | |
DISTI #
70537366
|
RS | Diss-O-Pad, TO-11, Round, 0.1 OD, 0.045, ID, 0.07 Thick, Wax | Bivar Inc. TO-11-070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0680 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0667 | Buy Now | ||
Bisco Industries | 270 |
|
Buy Now |
CAD Models for TO-11-070 by Bivar Inc
Part Data Attributes for TO-11-070 by Bivar Inc
TO-11-070
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
TO-11-070Bivar IncVS
-