There are no models available for this part yet.
Overview of TO-118-120 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-118-120 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TO-118-120-ND
|
DigiKey | SPACER RECT GEN PURP 0.120" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0610 / $0.3500 | Buy Now | |
DISTI #
749-TO-118-120
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-118 Rectangle .705 in RoHS: Compliant | 0 |
|
$0.0630 / $0.3700 | Order Now | |
DISTI #
70537384
|
RS | Diss-O-Pad, TO-118, RectAgl, 0.705 Length, 0.26 Width, 0.12 Thick, Wax | Bivar Inc. TO-118-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 739 |
|
$0.3330 / $0.3700 | Buy Now | |
Future Electronics | TO Series 0.705 inch Length 0.120 inch Thick Rectangular Wash Away Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.1130 / $0.1320 | Buy Now |
CAD Models for TO-118-120 by Bivar Inc
Part Data Attributes for TO-118-120 by Bivar Inc
TO-118-120
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
TO-118-120Bivar IncVS
-