Part Details for TO-16-040 by Bivar Inc
Overview of TO-16-040 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-16-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3943
|
Newark | Diss-O-Pad, To-16, Round, 0.205 Od, 0.125, Id, 0.04 Thick, Wax/Bag |Bivar TO-16-040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
TO-16-040-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.039" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1000 In Stock |
|
$0.0404 / $0.3300 | Buy Now |
DISTI #
749-TO-16-040
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-16 Round .205 in OD RoHS: Compliant | 3000 |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
70537396
|
RS | Diss-O-Pad, TO-16, Round, 0.205 OD, 0.125, ID, 0.04 Thick, Wax | Bivar Inc. TO-16-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0690 | RFQ |
|
Future Electronics | TO Series 1.00 mm Length Axial Radial Natural Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0638 / $0.0735 | Buy Now |