Part Details for TO-16-100 by Bivar Inc
Overview of TO-16-100 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-16-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO-16-100-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.100" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
999 In Stock |
|
$0.0388 / $0.3100 | Buy Now |
DISTI #
749-TO-16-100
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-16 Round RoHS: Compliant | 6300 |
|
$0.0380 / $0.1800 | Buy Now |
DISTI #
70537402
|
RS | Diss-O-Pad, TO-16, Round, 0.205 OD, 0.125, ID, 0.10 Thick, Wax | Bivar Inc. TO-16-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0680 | RFQ |
|
Future Electronics | TO-16 .100 in Thick Wash Away Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0665 / $0.0813 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now |