Part Details for TO-17-100 by Bivar Inc
Overview of TO-17-100 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-17-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4994
|
Newark | Diss-O-Pad, To-17, Round, 0.25 Od, 0.17, Id, 0.10 Thick, Wax/Bag |Bivar TO-17-100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
TO-17-100-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.100" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
20100 In Stock |
|
$0.0388 / $0.3100 | Buy Now |
DISTI #
749-TO-17-100
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-17 Round .25 in OD RoHS: Compliant | 0 |
|
$0.0380 / $0.0420 | Order Now |
DISTI #
70537409
|
RS | Diss-O-Pad, TO-17, Round, 0.25 OD, 0.17, ID, 0.10 Thick, Wax | Bivar Inc. TO-17-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0667 | Buy Now |
Part Details for TO-17-100
TO-17-100 CAD Models
TO-17-100 Part Data Attributes:
|
TO-17-100
Bivar Inc
Buy Now
|
Compare Parts:
TO-17-100
Bivar Inc
|
Samacsys Manufacturer | Bivar |