Part Details for TO-18-050 by Bivar Inc
Overview of TO-18-050 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-18-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5315
|
Newark | Diss-O-Pad, To-18, Round, 0.25 Od, 0.125, Id, 0.05 Thick, Wax/Bag |Bivar TO-18-050 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0840 | Buy Now |
DISTI #
TO-18-050-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.050" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0404 / $0.3300 | Buy Now |
DISTI #
749-TO-18-050
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-18 Round .25 in OD RoHS: Compliant | 2559 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
70537416
|
RS | Diss-O-Pad, TO-18, Round, 0.25 OD, 0.125, ID, 0.05 Thick, Wax | Bivar Inc. TO-18-050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0690 | RFQ |
|
Future Electronics | Dis-O-Pad TO-18 Round 0.25 OD 0.125 ID 0.05 Thick RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0679 / $0.0767 | Buy Now |
|
Bisco Industries | 119 |
|
Buy Now |
Part Details for TO-18-050
TO-18-050 CAD Models
TO-18-050 Part Data Attributes
|
TO-18-050
Bivar Inc
Buy Now
|
Compare Parts:
TO-18-050
Bivar Inc
|
Samacsys Manufacturer | Bivar |