Part Details for TO-200-060 by Bivar Inc
Overview of TO-200-060 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-200-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1041
|
Newark | Diss-O-Pad, To-200, Rectangle, Notched, 0.19 Length, 0.095 Width, 0.06 Thick, Wax/Bag |Bivar TO-200-060 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1410 | Buy Now |
DISTI #
TO-200-060-ND
|
DigiKey | SPACER RECT GEN PURP 0.060" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0976 | Buy Now |
DISTI #
749-TO-200-060
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-200 Rectangle .19 in RoHS: Compliant | 0 |
|
$0.0880 / $0.1900 | Order Now |
DISTI #
70537429
|
RS | Diss-O-Pad, TO-200, RectAgl, Notched, 0.19 Length, 0.095 Width, 0.06 Thick, Wax | Bivar Inc. TO-200-060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1140 | RFQ |
|
Future Electronics | Component Spacers, Wash-Away Spacer, Length: .190 in. (4.8mm), Width: .095 in. ( RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.1060 / $0.1170 | Buy Now |
Part Details for TO-200-060
TO-200-060 CAD Models
TO-200-060 Part Data Attributes
|
TO-200-060
Bivar Inc
Buy Now
|
Compare Parts:
TO-200-060
Bivar Inc
|
Samacsys Manufacturer | Bivar |