There are no models available for this part yet.
Overview of TO-200-090E by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.09 Ω@10V, TO-220, DTMOS | |
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 |
Price & Stock for TO-200-090E by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R7550
|
Newark | Bag/Diss-O-Pad, To-200, Rectangle, Notched, 0.19 Length, 0.095 Width, 0.09 Thick, Effervescent |Bivar TO-200-090E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
749-TO-200-090E
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-200 Rectangle .19 in RoHS: Compliant | 0 |
|
$0.0850 / $0.1900 | Order Now | |
Future Electronics | TO Series 0.19 inch Length 0.9 inch Thick Rectangular Wash Away Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1130 / $0.1320 | Buy Now |