Part Details for TO-200-100E by Bivar Inc
Overview of TO-200-100E by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
MC100ELT24DTG | Rochester Electronics LLC | TTL to ECL Translator, Complementary Output, ECL, TSSOP 8 | |
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 |
Price & Stock for TO-200-100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO-200-100E-ND
|
DigiKey | SPACER RECT GEN PURP 0.100" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1882 In Stock |
|
$0.0636 / $0.3700 | Buy Now |
DISTI #
749-TO-200-100E
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-200 Rectangle .19 in RoHS: Compliant | 6500 |
|
$0.0620 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1134 | Buy Now |
Part Details for TO-200-100E
TO-200-100E CAD Models
TO-200-100E Part Data Attributes
|
TO-200-100E
Bivar Inc
Buy Now
|
Compare Parts:
TO-200-100E
Bivar Inc
|
Samacsys Manufacturer | Bivar |