Part Details for TO-220-50W-330MR-5% by Shenzhen Milliohm Electronics Co Ltd
Overview of TO-220-50W-330MR-5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO-220-50W-330MR-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330m 50W 5% TO-220-2 Through Hole Resistors ROHS | 18 |
|
$2.3353 / $3.5114 | Buy Now |