Part Details for TO-35-150 by Bivar Inc
Overview of TO-35-150 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-35-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO-35-150-ND
|
DigiKey | SPACER CIRCULAR GEN PURP 0.150" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
500 In Stock |
|
$0.0318 / $0.2200 | Buy Now |
DISTI #
749-TO-35-150
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-35 Round .44 in OD RoHS: Compliant | 0 |
|
$0.0310 / $0.2000 | Order Now |
DISTI #
70537497
|
RS | Diss-O-Pad, TO-35, Round, Grooved, 0.44 OD, ID, 0.15 Thick, Wax | Bivar Inc. TO-35-150 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0667 | Buy Now |
Part Details for TO-35-150
TO-35-150 CAD Models
TO-35-150 Part Data Attributes
|
TO-35-150
Bivar Inc
Buy Now
|
Compare Parts:
TO-35-150
Bivar Inc
|
Samacsys Manufacturer | Bivar |