Part Details for TO0301820000G by Amphenol Corporation
Overview of TO0301820000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TO0301820000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO0301820000G
|
Avnet Americas | 505-5BRF-RISING CLAMP SYSTEM - Bulk (Alt: TO0301820000G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4755 | Buy Now |
DISTI #
649-TO03018200J0G
|
Mouser Electronics | Fixed Terminal Blocks TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$0.4620 | Order Now |
DISTI #
TO0301820000G
|
TTI | Fixed Terminal Blocks TERMINAL BLOCKS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$0.9600 | Buy Now |
Part Details for TO0301820000G
TO0301820000G CAD Models
TO0301820000G Part Data Attributes
|
TO0301820000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TO0301820000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |