Part Details for TO0501820000G by Anytek Technology Corporation Ltd
Overview of TO0501820000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO0501820000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO0501820000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7559 | Buy Now |
DISTI #
72329110
|
RS | TO - 5.0 - 5P Grey , NL66 ,MARK | Amphenol - Anytek TO0501820000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7600 | RFQ |
DISTI #
ANYTO0501820000G
|
Heilind Electronics | TO - 5.0 - 5P GREY - NL66 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7290 / $1.9960 | Buy Now |
DISTI #
TO0501820000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, 10A Min Qty: 5000 | 0 |
|
$0.9100 | RFQ |
DISTI #
ANYTO0501820000G
|
Interstate Connecting Components | TO - 5.0 - 5P GREY - NL66 M | 0 |
|
Buy Now |