Part Details for TO1801520000G by Anytek Technology Corporation Ltd
Overview of TO1801520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO1801520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO1801520000G-ND
|
DigiKey | TERM BLK 18P SIDE ENTRY 5MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0102 | Buy Now |
DISTI #
72330706
|
RS | TO - 5.0 - 18P Green , NL66 ,MARK | Amphenol - Anytek TO1801520000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 | RFQ |
DISTI #
ANYTO1801520000G
|
Heilind Electronics | TO - 5.0 - 18P GREEN - NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
DISTI #
TO1801520000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 90 | 0 |
|
$2.3800 | RFQ |
DISTI #
ANYTO1801520000G
|
Interstate Connecting Components | TO - 5.0 - 18P GREEN - NL66 | 0 |
|
Buy Now |