Part Details for TO1901510000G by Amphenol Corporation
Overview of TO1901510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TO1901510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TO1901510000G
|
Avnet Americas | TO19015100J0G-500 TB RIS CLA 180 SOLID - Bulk (Alt: TO1901510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$2.0058 / $2.3844 | Buy Now |
DISTI #
649-TO19015100J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA 180 SOLID | 0 |
|
$2.1100 | Order Now |
DISTI #
TO1901510000G
|
Avnet Americas | TO19015100J0G-500 TB RIS CLA 180 SOLID - Bulk (Alt: TO1901510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$2.0058 / $2.3844 | Buy Now |
Part Details for TO1901510000G
TO1901510000G CAD Models
TO1901510000G Part Data Attributes:
|
TO1901510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TO1901510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |