Part Details for TO2-04 by Eaton Bussmann
Overview of TO2-04 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO2-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6099
|
Newark | Cb2 Cover 4 Pole/ Bulk |Eaton Bussmann TO2-04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.1200 | Buy Now |
DISTI #
283-TO2-04-ND
|
DigiKey | TERM BLOCK COVER PLSTC Min Qty: 500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8664 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
410 In Stock |
|
$0.7400 / $1.0000 | Buy Now |
DISTI #
000000000003494235
|
Sager | Terminal Block Tools & Accessories TB COVER PLSTC Min Qty: 500 | 0 |
|
$0.7946 / $0.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
410 In Stock |
|
$0.7400 / $1.0000 | Buy Now |