There are no models available for this part yet.
Overview of TOAC5-BLK by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TOAC5-BLK by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH4078
|
Newark | Cat5E, Outdoor Aerial Messenger Figure 8, Pe Jacket, 4 Pr. Solid 24 Awg, 1,000Ft, Black Rohs Compliant: Yes |L-Com TOAC5-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$521.6500 | Buy Now | |
DISTI #
71577153
|
RS | Multiconductor Cable, Cat 5E,24AWG, Solid, BC, PE Ins, Black PE Jkt, Aerial Wire | L-com TOAC5-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$379.9900 | RFQ | |
Onlinecomponents.com | Cat5e UTP 24SLD Aerial OSP PE BLK 1KFT RoHS: Compliant | 0 |
|
$338.5700 / $358.3500 | Buy Now |
CAD Models for TOAC5-BLK by L-com Inc
Part Data Attributes for TOAC5-BLK by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|