Part Details for TOFC5-BLK by L-com Inc
Overview of TOFC5-BLK by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TOFC5-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9224
|
Newark | C5E F/Utp 24Sld Pe Blk 1Kft Rohs Compliant: Yes |L-Com TOFC5-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$315.9900 | Buy Now |
DISTI #
23AK8884
|
Newark | Network Cable, Cat5E, 24Awg, 1000 , Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |L-Com TOFC5-BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5073-TOFC5-BLK-ND
|
DigiKey | C5E F/UTP 24SLD PE BLK 1KFT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.6880 / $294.0300 | Buy Now |
DISTI #
73610357
|
RS | Category 5e Shielded PE Outdoor Direct Burial 24 AWG 4-Pair Solid1,000ftBlac- | L-com TOFC5-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$315.9900 | RFQ |
|
Onlinecomponents.com | C5E F/UTP 24SLD PE BLK 1KFT RoHS: Compliant | 0 |
|
$280.6900 / $302.4000 | Buy Now |
DISTI #
77748237
|
Verical | TOFC5-BLK Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$291.5910 / $323.9900 | Buy Now |
DISTI #
TOFC5-BLK
|
L-com US | The L-com's shielded outdoor Ethernet cables are designed for outdoor applications. The jackets are water proof and UV resistant with a CMX burn rating. A foil shield and drain wire help filter unwanted EMI/RFI interference. Cables are rated for Category 5e applications. Additional features include 24 AWG solid conductors which are excellent for punch-down and PoE/PoE+ applications, standard TIA/EIA wiring and an operating temperature up to 70°C. Available in 1,000 ft reels. Two versions available: Round Direct Burial capable and Figure-8 style Aerial Messenger. Choose the best for your application and order online today!. Min Qty: 1 Package Multiple: 1 | 4 |
|
$291.5900 / $323.9900 | Buy Now |