There are no models available for this part yet.
Overview of TOFDLC5-BLK by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TOFDLC5-BLK by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK8886
|
Newark | C5E F/Utp 24Sld Lszh Blk 1Kft Direct Burial |L-Com TOFDLC5-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$323.9900 | Buy Now | |
DISTI #
5073-TOFDLC5-BLK-ND
|
DigiKey | C5E F/UTP 24SLD LSZH BLK 1KFT DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.3920 / $290.7400 | Buy Now | |
DISTI #
73610316
|
RS | Category 5e Shielded LSZH Outdoor Direct Burial 24 AWG 4-Pair Solid1,000ftBl- | L-com TOFDLC5-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$323.9900 | RFQ | |
Onlinecomponents.com | C5E F/UTP 24SLD LSZH BLK 1KFT direct burial RoHS: Compliant | 0 |
|
$287.7900 / $310.0500 | Buy Now | ||
DISTI #
78819000
|
Verical | TOFDLC5-BLK Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$323.9900 | Buy Now | |
DISTI #
TOFDLC5-BLK
|
L-com US | The TOFDLC5-BLK is designed for outdoor applications where PVC's toxicity may be restricted. It features a LSZH (low-smoke zero-halogen), UV resistant jacket with a CMX burn rating. A foil shield and drain wire help filter unwanted EMI/RFI interference. Cable is rated for Category 5e applications. Additional features include 24 AWG solid conductors which are excellent for punch-down applications, standard EIA/TIA wiring and an operating temperature of up to 75°C. Available in 1,000 ft reels. Order online today!. Min Qty: 1 Package Multiple: 1 | 4 |
|
$323.9900 | Buy Now |
CAD Models for TOFDLC5-BLK by L-com Inc
Part Data Attributes for TOFDLC5-BLK by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|